
Highlights & Details
Professional clamp-on ammeter 1000 A AC TRMS and safety with cat IV.
- Measurement in TRMS
- AC/DC voltage up to 1000 V.
- AC current up to 1000 A.
- Resistance and continuity test
- “Voltage” sensor
- Automatic range selection
- Data HOLD
- MAX/MIN
- Peak function (< 10 ms)
- Bar graph
- Backlight
- Auto power OFF.
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Measurement type (details)
True RMS
- Power supply (details)
1x 9 V battery
- Height
44 mm
- Width
88 mm
- Length
252 mm
- Weight
420 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
HT9019
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 252 x 88 x 44 mm
- Features
Conforms wth DAkkS standards
- Opening range of current clamps
45 mm
Documents & Downloads
Datasheet
Datasheet 2468920 HT Instruments HT9019 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000 V, C
User & Safety Instructions
User & Safety Instructions 2468920 HT Instruments HT9019 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000 V, C
Description
This text is machine translated.
Scope of delivery
- Test lead pair
- 9 V battery
- Bag
- User manual.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






