

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
600 mV
Clamp meter
1500 V
6 V
1000 V
60 A
1000 A
60 A
1000 A
60 nF - 100 mF
60 Hz - 10 MHz
-20°C - 760 °C
True RMS
Bluetooth®
7.4 V
50 mm
100 mm
280 mm
505 g
DAkkS standards
CAT III 1000 V
CAT IV 600 V
CAT II 1500 V
AC/DC
AC/DC
HT9025
Digital
6000
(L x W x H) 280 x 100 x 50 mm
LoZ
Conforms wth DAkkS standards
Graphics display
User & Safety Instructions 2743158 HT Instruments HT9025 Clamp meter Calibrated to (DAkkS standards) Digital LoZ, Conforms wth DAkkS standards, Graphics di
The necessary accessories are required to use the article as described.