• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT948 SureTest Plus Cable locator Break, Cable tracking, Location

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cable and wire finder with transmitter and receiver with rotating display

  • Fast and accurate localization of interruptions and conductors
  • Finds short circuit, interruptions and splice fault
  • Live/voltage free systems, including 3-phase systems
  • Measures and displays the voltage level
  • Tests continuity

Technical specifications

  • CAT III 480V CCAT safety rating
Product type

Cable locator

Function

Break

Cable tracking

Location

Optical display

Yes

Acoustic signal

Yes

Display

LED

Dim

(L x W x H) 355 x 285 x 83 mm

Weight

2.1 kg

Operating voltage

600 V

Weight, information

approx.

Reading category

CAT III 600 V

Width

285 mm

Height

83 mm

Length

355 mm

Type

HT948 SureTest Plus

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3767884 HT Instruments HT948 SureTest Plus Cable locator Break, Cable tracking, Location

User & Safety Instructions

User & Safety Instructions 3767884 HT Instruments HT948 SureTest Plus Cable locator Break, Cable tracking, Location

Description

Your ideal solution for troubleshooting: Designed for perfect troubleshooting with guaranteed time and money savings.

This text is machine translated.

Scope of delivery

  • UK/EU-socket adapter
  • 2 x alligator clips
  • 2 x test lead adapter-90 cm
  • 10 batteries (AA)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 559.99*

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)