• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments PV-CHECKs Electrical tester Calibrated to (DAkkS standards) VDE standard 0126

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrical tester

DAkkS standards

Reading category

CAT I 1000 V

CAT III 300 V

Interfaces

USB

Dim

(L x W x H) 235 x 165 x 75 mm

Weight

1.2 kg

Reading range (VDE)

Earth leakage resistance

Insulation resistance

DIN standard

DIN EN 62446

Display type

Digital (LCD)

Width

165 mm

Height

75 mm

Length

235 mm

Test procedure

automated

manual

Voltage supply

Battery

Memory (space)

999

Memory

Yes

Type

PV-CHECKs

VDE standard

0126

Features

PV testing

incl. software

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347005 HT Instruments PV-CHECKs Electrical tester Calibrated to (DAkkS standards) VDE standard 0126

Description

With the PV-Checks all required electrical safety tests on photovoltaic systems can be carried out simply, safely and in accordance with VDE 0126-23 (EN 62446). The simple operation (auto-sequence measuring sequence) enables a safe, reliable and fast execution of all required measurements (automatic test sequence): Short-circuit current - no-load voltage - insulation measurement - low-ohm measurement.

This text is machine translated.

Features

  • Insulation resistance measurement 250/500/1000 V/DC, with Riso single measurement + or – against earth, continuity test/low-ohm measurement RPE, no-load voltage measurement Uoc up to 1000 V/DC, short-circuit current measurement ISC up to 15 A DC, automatic display of voltage polarity, result display OK/not OK, function test & power measurement DC up to 100 A, data logger function, DC efficiency (optional with reference cell HT304N), temperature measurement (Optional with sensor PT300N), radiation measurement (optional with reference cell HT304N), including measured value memory for 999 measurements, incl. USB interface.

Scope of delivery

  • 1 x HT4004 DC current transformer (10/100A DC)
  • KITGSC4 set with 4 test leads and 4 alligator clips
  • KITPV3 set with 2 MC-3 connection adapters
  • KITPV4 set with 2 MC4 connection adapters
  • Batteries
  • USB connection cable C2006
  • CD-ROM EVALUATION SOFTWARE TOPVIEW
  • Transport bag BORSA2051
  • Manual and calibration protocol ISO9000.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.