• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments 1006720 SOLAR-02 Multi-channel data logger Unit of measurement Temperature, Radiant flux -20 up to 99.9 °

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HT Instruments 1006720 SOLAR-02 Multi-channel data logger Unit of measurement Temperature, Radiant flux -20 up to 99.9 °C

  • Display of the solar radiation strength
  • Display of the PV-Module temperature
  • Display of the ambient temperature
  • USB connection & radio module for transmission of the data stored
  • Display the angle of inclination of PV-modules

Technical specifications

Product type

Multi-channel data logger

Unit of measurement

Temperature

Radiant flux

Temperature reading range (min.)

-20 °C

Temperature reading range (max.)

99.9 °C

Sampling interval

5 to 900 s

Manufacturer's standards (no certificate)

Power supply (details)

4 x 1.5 V type AAA

Dim

(L x W x H) 35 x 65 x 120 mm

Weight

215 g

Resolution

0.1 °C

Temperature reading range

-20 up to 99.9 °C

Sample rate (max.)

900 s

Sample rate (min.)

5 s

Width

65 mm

Height

120 mm

Length

35 mm

Power supply

AAA batteries (4x)

Type

SOLAR-02

Depth

35 mm

Battery life

480 h

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 103024 HT Instruments 1006720 SOLAR-02 Multi-channel data logger Unit of measurement Temperature, Radiant flux -20 up to 99.9 °

User & Safety Instructions

User & Safety Instructions 103024 HT Instruments 1006720 SOLAR-02 Multi-channel data logger Unit of measurement Temperature, Radiant flux -20 up to 99.9 °

Description

With the data logger SOLAR-02, the sunlight as well as the ambient and PV-Module temperature °C using the connected probes can be measured. In combination with the SOLAR300 N, I-V400 or SOLAR-IV, the above parameters for the recordings at 1- or 3-phase PV systems carried out for single-phase or three-phaseigen ermitt, paying attention to the efficiency of photovoltaic systems as well as for the STC Ermittelung the I-U characteristics of PV-modules.

This text is machine translated.

Features

  • LCD Display
  • Auto-off function
  • USB 2.0 port
  • Radio module for transmission
  • Radio module range 2 m
  • Solar radiation strength
  • Display PV module temperature
  • Display ambient temperature.

Scope of delivery

  • Solar 02
  • 4 x 1.5 V AAA batteries
  • User manual
  • Calibration protocol.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 533.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)