• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments PV-CHECKs Electrical tester VDE standard 0126

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,735.00 / piece)
€ 1,735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

PV installation tester 0126-23 (EN 62446) PV CHECKs in accordance with VDE up to 15 A/DC

  • CAT I 1000 V
  • Short circuit current Isc measurement up to 15 A/DC
  • Insulation resistance measurement 250/500/1000 V DC
  • Results display OK/not OK

Technical specifications

Product type

Electrical tester

Manufacturer's standards (with certificate)

Reading category

CAT I 1000 V

CAT III 300 V

Interfaces

USB

Dim

(L x W x H) 235 x 165 x 75 mm

Weight

1.2 kg

Reading range (VDE)

Earth leakage resistance

Insulation resistance

DIN standard

DIN EN 62446

Display type

Digital (LCD)

Width

165 mm

Height

75 mm

Length

235 mm

Test procedure

automated

manual

Voltage supply

Battery

Memory (space)

999

Memory

Yes

Type

PV-CHECKs

VDE standard

0126

Features

PV testing

incl. software

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1491952 HT Instruments PV-CHECKs Electrical tester VDE standard 0126

Description

With the PV-CHECKs can all required electrical safety testing of photovoltaic systems easily, safely and according to standards (EN 62446) must be carried out according to VDE 0126-23. The simple operation (Auto Sequence measurement process) enables a secure, reliable and fast implementation of all required measurements (automatic test sequence): Short-circuit current no-load voltage insulation measurement - low ohm measurement.

This text is machine translated.

Features

  • Insulation resistance measurement 250/500/1000 V/DC, with riso single measurement + or - against earth, continuity test/low ohm measurement Rpe, Idle voltage measurement uoc up to 1000 V/DC, short-circuit current measurement Isc up to 15 A DC, automatic display of voltage polarity, result display OK/Not OK, function test & measurement of performance DC up to 100 A, data logger function, DC efficiency (optionally with reference cell HT304N), temperature measurement (with optional probe PT300N), radiation measurement (optionally with reference cell HT304N), incl. measured value memory for 999 measurements, including USB interface.

Scope of delivery

  • 1 x HT4004 DC current transformer (10/100 A DC)
  • KITGSC 4 set with 4 test leads and 4 alligator clips
  • KITPV 3 set with 2 MC-3 connection adapter
  • KITPV 4 set with 2MC4 connection adapter
  • Batteries
  • USB-connection cable C 2006
  • CD-ROM- evaluation software TOPVIEW2007
  • Transport ash BORSA 2051
  • Manual and calibration protocol ISO 9000.

Hints

For PV modules with less than 19% efficiency.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)