• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments THT300 IR camera Calibrated to (DAkkS standards) -20 up to +650 °C 384 x 288 Pixel 50 Hz Built-in digital

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compact infrared camera with 384x288 pixels, touch-screen, WiFi DAkkS

  • 50 Hz Thermal imaging camera
  • Temperature reading range -20 up to +650 °C
  • 384 x 288 Pixel Bolometer matrix
  • Thermal sensitivity 50 mK

Technical specifications

  • IR resolution: 384 x 288 pixelsInternal memory: 3.4 GB
Type

THT300

Product type

IR camera

Bolometer array

384 x 288 Pixel

Temperature reading range (max.)

+650 °C

Temperature reading range (min.)

-20 °C

Optics

41.5° x 31.1°

Frame rate

50 Hz

Display resolution

384 x 288 Pixel

Thermal sensitivity

50 mK

Dim

(L x W x H) 240 x 101 x 110 mm

Temperature resolution

0.05 °C

Digital zoom

32 x

Geometric resolution (IFOV)

1.89 mrad

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to +650 °C

Width

101 mm

Height

110 mm

Length

240 mm

Power supply (details)

3.7 V

Features

Built-in digital camera

Wi-Fi

Touchscreen

DAkkS standards

Documents & Downloads

Datasheet

Datasheet 2743151 HT Instruments THT300 IR camera Calibrated to (DAkkS standards) -20 up to +650 °C 384 x 288 Pixel 50 Hz Built-in digital

User & Safety Instructions

User & Safety Instructions 2743151 HT Instruments THT300 IR camera Calibrated to (DAkkS standards) -20 up to +650 °C 384 x 288 Pixel 50 Hz Built-in digital

Description

Preventive maintenance and inspection of cold/climate, electrical and mechanical systems is of utmost importance. The new entry-level area of the HT thermal imagers allows you to easily and pre-detect the most common problems in these systems.

This text is machine translated.

Scope of delivery

  • IR Camera
  • Accumulator