• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTP G1TU2DL1 Black, Transparent Pins:2 + PE

IP rating
IP65 (when installed)
Number of pins
2
Pins
2 + PE
Total no. of pins
2 + PE
Manufacturer part #
G1TU2DL1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

812 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HTP G1TU2DL1 Black, Transparent Pins:2 + PE

Our service for you

Technical specifications

  • Contact Distance: 18mm
Pins

2 + PE

IP65 (when installed)

Number of pins

2

Total no. of pins

2 + PE

Manufacturer part #

G1TU2DL1

Factory colour

Black

Transparent

Content

1 pc(s)

Cable cross section

1.5 mm²

RoHS-compliant

Yes

Type

G1TU2DL1

Screw connection

PG9/PG11

Leading contact (PE)

Yes

Height

30 mm

Type

Diode + LED (red) 24 V

Type

A

Nominal voltage (details)

24 V AC

Connection

Screw

Documents & Downloads

Datasheet

Datasheet 744971 HTP G1TU2DL1 Black, Transparent Pins:2 + PE

Datasheet 744971 HTP G1TU2DL1 Black, Transparent Pins:2 + PE

Certificate

Certificate 744971 HTP G1TU2DL1 Black, Transparent Pins:2 + PE

Description

Scope of delivery

  • Incl. profile seal
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)