• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTP P3GZ4000-6WG Black Pins:3 + PE

Product type
Square connector
IP rating
IP65 (when installed)
Number of pins
3
Pins
3 + PE
Total no. of pins
3 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HTP P3GZ4000-6WG Black Pins:3 + PE

Our service for you

Technical specifications

Pins

3 + PE

Product type

Square connector

IP65 (when installed)

Number of pins

3

Total no. of pins

3 + PE

Manufacturer part #

P3GZ4000-6WG

Factory colour

Black

Content

1 pc(s)

Cable cross section

0.5 mm²

Compatible with (details)

BP3G04000-F

RoHS-compliant

Yes

Type

P3GZ4000-6WG

Screw connection

PG7

Leading contact (PE)

Yes

Type

Cable socket with seal

Nominal voltage (details)

50 V AC/DC

Certification marks

DIN VDE 0627/IEC61984

Connection

Solder

Socket diameter

4 - 7 mm

Documents & Downloads

Datasheet

Datasheet 745262 HTP P3GZ4000-6WG Black Pins:3 + PE

User & Safety Instructions

User & Safety Instructions 745262 HTP P3GZ4000-6WG Black Pins:3 + PE

Description

Compact and robust right-angle connector, freely configurable.

This text is machine translated.

Scope of delivery

  • Incl. profile seal

More interesting products

(*All information is plus legal VAT)