• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUAWEI E3372-325-w 4G USB modem 150 Mbps White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

332 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E3372-325-w USB modem, 4G (LTE), USB – white

  • Identical to HUAWEI E3372-325
  • Mobile USB modem in compact design
  • LTE speed browsing (up to 150 Mbps download / 50 Mbps upload)

Technical specifications

Product type

4G USB modem

GSM standard

LTE/4G

UMTS/3G

UMTS frequency

900 MHz

2100 MHz

LTE frequency

1800 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

Data transfer

LTE

Bit rate (max.)

150 Mbps

Factory colour

White

Weight

0.053

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2729902 HUAWEI E3372-325-w 4G USB modem 150 Mbps White

Information

Information 2729902 HUAWEI E3372-325-w 4G USB modem 150 Mbps White

Description

Wireless freedom
The high-speed USB modem E3372 unleashes your possibilities while on the move. Because this mobile USB modem stands for the freedom to go online wherever you want and with rapid LTE speed allowing downloads of up to 150 MBit/s – who needs DSL?

This text is machine translated.

Features

  • 4G (LTE) frequencies 1800/2100/2300/2500/2600 MHz
  • LTE download speed: Up to 150 Mbps
  • LTE upload speed: Up to 50 Mbps
  • 3G (UMTS) frequencies 900/2100 MHz (dual band)
  • 3G antenna diversity: Yes
  • SIM slot
  • 2 x CRC9 (TS5) antenna connection

Scope of delivery

  • 1 x E3372-325-W USB modem
  • 1 x quick start guide

Hints

The E3772-325-w USB stick is identical to HUAWEI E3372-325 and may come with or without a HUAWEI logo on the device.

System requirements

  • Windows 7, Windows 8, Windows 8.1, Windows 10 (Excluding Windows RT). Mac OS X 10.12, 10.13, 10.14 and 10/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.46*