• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HuiYuan 1206Y1C-KHA-C SMD LED 1206 Yellow 130 mcd 120 ° 20 mA 2.15 V

Product type
SMD LED
Forward voltage U(F)
2.15 V
Forward current I(F)
20 mA
Type
SMD
Type
1206
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Type

1206 Y1 C-KHA-C

Factory colour

Yellow

Forward voltage U(F)

2.15 V

Forward current I(F)

20 mA

Type

SMD

Type

1206

Light intensity I(V)

130 mcd

Wavelength

588 nm

Radiation angle

120°

Type

Clear

Min. temperature

-30 °C

Max. temperature

80 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1526772 HuiYuan 1206Y1C-KHA-C SMD LED 1206 Yellow 130 mcd 120 ° 20 mA 2.15 V

User & Safety Instructions

User & Safety Instructions 1526772 HuiYuan 1206Y1C-KHA-C SMD LED 1206 Yellow 130 mcd 120 ° 20 mA 2.15 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?