
1/2
LED wired
Red
20 mA
2.3 V
3 mm
Radial lead
125 mcd
628 nm
60°
Diffused
LED 3 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1603079 HuiYuan 3004R1D-EHB-A LED wired Red Circular 3 mm 125 mcd 60 ° 20 mA
User & Safety Instructions 1603079 HuiYuan 3004R1D-EHB-A LED wired Red Circular 3 mm 125 mcd 60 ° 20 mA