• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS LED wired Blue Circular 5 mm 1120 mcd 30 ° 1 mA 2.8 V

1/3
Product type
LED wired
Forward voltage U(F)
2.8 V
Forward current I(F)
1 mA
Casing
5 mm
Type
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1595 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.72 / piece)
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS 5 mm Low Current LED, Blue

  • Background illumination
  • Communications equipment
  • Low power DC circuits
  • General lighting purposes

Technical specifications

Product type

LED wired

Factory colour

Blue

Forward voltage U(F)

2.8 V

Forward current I(F)

1 mA

Operating voltage

2.8 V

Operating current

1 mA

Casing

5 mm

Type

THT

Light intensity I(V)

1120 mcd

Wavelength

470 nm

Radiation angle

30°

Type (LEDs)

Water clear

LED features

LED water clear

Lens type

Circular

Dim

(Ø) 5 mm

Min. temperature

-30 °C

Max. temperature

85 °C

(Ø)

5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2637934 TRU COMPONENTS LED wired Blue Circular 5 mm 1120 mcd 30 ° 1 mA 2.8 V

User & Safety Instructions

User & Safety Instructions 2637934 TRU COMPONENTS LED wired Blue Circular 5 mm 1120 mcd 30 ° 1 mA 2.8 V

Description

Features

  • High luminous LEDs
  • Low power consumption
  • UV resistant epoxy
  • Specified at 1 F = 1 mA
  • Water clear type

Scope of delivery

  • Main unit

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)