• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1577414 LED wired White Circular 10 mm 3250 mcd 50 ° 20 mA

1/2
Product type
LED wired
Forward current I(F)
20 mA
Casing
10 mm
Type
Radial lead
Light intensity I(V)
3250 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2216 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.28 / piece)
€ 0.46
-39 %
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Factory colour

White

Forward current I(F)

20 mA

Operating voltage

3.3 V

Casing

10 mm

Type

Radial lead

Light intensity I(V)

3250 mcd

Radiation angle

50°

Type (LEDs)

Diffused

LED features

LED 10 mm

Technology

InGaN

Lens type

Circular

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1577414 TRU COMPONENTS 1577414 LED wired White Circular 10 mm 3250 mcd 50 ° 20 mA

User & Safety Instructions

User & Safety Instructions 1577414 TRU COMPONENTS 1577414 LED wired White Circular 10 mm 3250 mcd 50 ° 20 mA

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)