• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HuiYuan 3528W3C-KHC-A SMD LED 3528 Warm white 1300 mcd 120 ° 25 mA 3.3 V Tape cut

Packaging type
Tape cut
Product type
SMD LED
Forward voltage U(F)
3.3 V
Forward current I(F)
25 mA
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

355 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.13 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

SMD LED

Type

3528 W3C KHC-A

Factory colour

Warm white

Forward voltage U(F)

3.3 V

Forward current I(F)

25 mA

Type

SMD

Type

3528

Light intensity I(V)

1300 mcd

Radiation angle

120°

Type

Clear

Min. temperature

-30 °C

Max. temperature

80 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1526783 HuiYuan 3528W3C-KHC-A SMD LED 3528 Warm white 1300 mcd 120 ° 25 mA 3.3 V Tape cut

User & Safety Instructions

User & Safety Instructions 1526783 HuiYuan 3528W3C-KHC-A SMD LED 3528 Warm white 1300 mcd 120 ° 25 mA 3.3 V Tape cut

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)