• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HuiYuan 5034G3C-BUA-B LED wired Green Circular 5 mm 18000 mcd 15 ° 20 mA 3.2 V

Product type
LED wired
Forward voltage U(F)
3.2 V
Forward current I(F)
20 mA
Casing
5 mm
Type
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

503 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.13 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

5034 G3 C-bua-B

Factory colour

Green

Forward voltage U(F)

3.2 V

Forward current I(F)

20 mA

Casing

5 mm

Type

THT

Light intensity I(V)

18000 mcd

Wavelength

525 nm

Radiation angle

15°

Type (LEDs)

Water clear

Lens type

Circular

Min. temperature

-30 °C

Max. temperature

80 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1526861 HuiYuan 5034G3C-BUA-B LED wired Green Circular 5 mm 18000 mcd 15 ° 20 mA 3.2 V

User & Safety Instructions

User & Safety Instructions 1526861 HuiYuan 5034G3C-BUA-B LED wired Green Circular 5 mm 18000 mcd 15 ° 20 mA 3.2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)