• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 816700 PROFI Water 22 l

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Water

Capacity

22 l

Dim

(W x H x D) 165 x 350 x 495 mm

Material

Plastic

Drain cock

Yes

Factory colour

Ecru

Content

1 pc(s)

Food-safe (yes/no)

Yes

Width

165 mm

Height

350 mm

Depth

495 mm

Handle

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781360 Hünersdorff 816700 PROFI Water 22 l

Description

Features

  • With removable drain cock
  • Suitable for use in contact with food and temperature resistant from -20 to +70°C.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98€ 32.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)