• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 842300 Squeeze bottle 1000 ml

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 10.99
-36 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Squeeze bottle

Capacity

1000 ml

Dim

(W x H x D) 79 x 265 x 79 mm

Material

Plastic

Drain cock

No

Factory colour

Ecru

Content

1 pc(s)

Food-safe (yes/no)

Yes

Width

79 mm

Height

265 mm

Depth

79 mm

Handle

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781452 Hünersdorff 842300 Squeeze bottle 1000 ml

Description

Features

  • Unbreakable
  • Suitable for food
  • Temperature resistant from -20 to +70 °C.
  • Bottles allow very fine dosing
  • Angled spray pipe with fine tip.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98€ 13.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)