• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUPFER 01.1208.2 Shelf trolley Brake Stainless steel rust-proof Load capacity (max.): 120 kg Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelf trolley

Cargo areas

3 pc(s)

Material

Stainless steel

Height

960 mm

Factory colour

Stainless steel

Wheels (Ø x W)

125 mm

No. of shelfs

3

Load area (length)

1095 mm

Load area (width)

695 mm

Weight

26 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Stainless steel

EN standard

No

Material properties

rust-proof

Load capacity

120 kg

Load capacity (max.)

120 kg

Transport equipment features

Brake

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363879 HUPFER 01.1208.2 Shelf trolley Brake Stainless steel rust-proof Load capacity (max.): 120 kg Stainless steel

Description

Stainless steel shelf trolley-standard floors: - 3 storey with anti-drone lining (Sound Insulation) - higher profile edge with large radii without dirt corners 35 mm bends-load capacity per shelf 40 kg. Frame: - closed tubular slide frame with welded floor - 4-resistant rollers against damage. Tires: - 4 swivel castors, Ø 125 mm - 2 swivel castors with hard plates zinc-plated wheel stat. Accessories (please order separately): - rust-free in accordance with DIN 18867 part 8 Raddausstattung at an additional cost.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.