• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HYPER USB-C® docking station HyperDrive DUO Pro Compatible with (brand): Universal MacBook Built-in card reader

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HYPER HD575-GRY-GL USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): 3.5 mm socket, HDMI®, RJ45, Thunderbolt 4, USB 3.2 1st Gen (USB 3.0), USB-C®, Micro SD card slot
  • No. of supported monitors: 1
  • Maximum resolution: 3840 x 2160 p
  • Key features: Built-in card reader

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

3.5 mm socket

HDMI®

RJ45

Thunderbolt 4

USB 3.2 1st Gen (USB 3.0)

USB-C®

Micro SD card slot

Suitable for

Notebook

Supported monitors

1

Resolution (max.)

3840 x 2160 p

Cable length

0 cm

Factory colour

Grey

Features

Built-in card reader

Width

119.4 mm

Height

11.1 mm

Depth

37.5 mm

Weight

60 g

Dim

(W x H x D) 119.4 x 11.1 x 37.5 mm

Compatible with (brand)

Universal

Compatible with

MacBook

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2638269 HYPER USB-C® docking station HyperDrive DUO Pro Compatible with (brand): Universal MacBook Built-in card reader

User & Safety Instructions

User & Safety Instructions 2638269 HYPER USB-C® docking station HyperDrive DUO Pro Compatible with (brand): Universal MacBook Built-in card reader

Description

HYPER HD575-GRY-GL, USB 3.2 Gen 1 (3.1 Gen 1) Type C, 3.5mm, HDMI, RJ-45, Thunderbolt 4, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1)..., MicroSD (TransFlash), 5000 Mbit/s, 3840 x 2160, 3840 x 2160 pixels

This text is machine translated.