• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HYPER USB-C® docking station HyperDrive Flex USB-C® powered

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HYPER HD4101BKGL USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): HDMI®, USB-C®, USB-A
  • No. of supported monitors:
  • Maximum resolution:
  • Key features: USB-C® powered

Technical specifications

  • Performance characteristics: 75% recycled plastic
  • Details Max. 4K - 30 Hz resolution
  • Required operating system: Google Chrome OS, Windows, Apple iPadOS, Apple MacOS
Product type

USB-C® docking station

Type A

USB-C®

Type B

HDMI®

USB-C®

USB-A

Interfaces

1x HDMI

1x USB-C®

2x USB 3.2 1st Gen (USB 3.0)

Suitable for

Notebook

Cable length

0 cm

Factory colour

Black

Features

USB-C® powered

Width

12.2 cm

Height

1.48 cm

Depth

3.5 cm

Weight

60 g

Dim

(W x H x D) 12.2 x 1.48 x 3.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438917 HYPER USB-C® docking station HyperDrive Flex USB-C® powered

Description

The Targus Hyperdrive Flex docking station improves the connectivity for different devices. With multiple interfaces, including audio, video, USB-C and USB-A, this docking station offers flexibility for users who want to extend their workplace. It has two HDMI ports that support a maximum 4K resolution at a refresh rate of 30 Hz to ensure high-quality image output for presentations or entertainment. Hyperdrive Flex is made of 75% recycled plastic and thus reflects the commitment to environmental sustainability. It also powers the USB-C to 100 W, ensuring efficient charging of compatible devices. Thanks to its compact design, this docking station fits seamlessly into any workspace.

This text is machine translated.