• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec Laptop docking station USB 3.0 Dual HD Video Docking Station Glan Audio USB 3.0 Hub

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

i-tec U3HDMIDVIDOCK Laptop docking station

  • Connection A (or inputs):
  • Connecton B (or outputs):
  • No. of supported monitors: 2
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

Laptop docking station

Interfaces

USB 3.2 1st Gen (USB 3.0)

Suitable for

Notebook

Supported monitors

2

Factory colour

Black

Width

18.1 cm

Height

3.1 cm

Depth

7.1 cm

Weight

0.672

Dim

(W x H x D) 18.1 x 3.1 x 7.1 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1599541 i-tec Laptop docking station USB 3.0 Dual HD Video Docking Station Glan Audio USB 3.0 Hub

Description

this an historic product which is not available, thus not updated anymore