• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IB Connect 34203205/3 Worktop power strip 1-piece Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cubobox, gray / 2x socket Schuko, 1x double USB charger, 1x empty module

  • 2x earthing contact socket
  • 2x USB charging output

Technical specifications

Product type

Worktop power strip

Light bulb features

incl. USB charging port

Outlets

2

Used at

Indoors

Mains socket

Material

Aluminium

Factory colour

Grey

Length

154 mm

Width

319 mm

Height

63.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315564 IB Connect 34203205/3 Worktop power strip 1-piece Grey

Description

Recording profile for the connection modules, with the integrated sockets.
The electrical component is easy to extract, was easy to replace in the same box model. Fully wired internally and power input via cable with quick connector at the end. Enables the combination of power, data and multimedia sockets. There is a blank field for data or multimedia. Is compatible with item number 2315547 and must be ordered.

This text is machine translated.

Features

  • Built-in connection box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.