• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IB Connect 66203070/1 Worktop socket 1-piece White PG connector

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Schuko socket intro

  • 3x earthing contact socket
  • 2x USB charging output

Technical specifications

Product type

Worktop socket

Light bulb features

incl. USB charging port

Outlets

3

Used at

Indoors

Mains socket

Material

Aluminium

Plug type

PG connector

Factory colour

White

Width

66 mm

Height

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315540 IB Connect 66203070/1 Worktop socket 1-piece White PG connector

Description

Its design allows the manufacture of any custom configuration with very small dimensions. It can be customized to contain the necessary connections for each project.
Power supply via cable with quick plug at the end. Our cable organization system can be added to all INTRO products to avoid interference in connections on the workplace surface.

This text is machine translated.

Features

  • Data and multimedia inputs with direct access on the back
  • Change multimedia modules quickly and easily
  • Fixing under the side flaps for easy installation
  • Fixed by scrollable tabs (5mm to 30mm)
  • Made of aluminium

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.