• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH 20905 Reducer Internal thread G1/4" External thread G3/8" 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating medium

Compressed Air

Product type

Reducer

Internal thread

G1/4"

External thread

G3/8"

Internal thread (details)

G1/4" inch

Material (details)

Brass, nickel plated

Manufacturer part #

20905

Type

Cylindrical

Device temperature (max.)

150 °C

Max. operating pressure

60 bar

Documents & Downloads

Datasheet

Datasheet 584813 ICH 20905 Reducer Internal thread G1/4" External thread G3/8" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 584813 ICH 20905 Reducer Internal thread G1/4" External thread G3/8" 1 pc(s)

More interesting products

(*All information is plus legal VAT)