• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH 20804 Reducer Internal thread 1/4" External thread R3/8 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating medium

Compressed Air

Product type

Reducer

Internal thread

1/4"

External thread

R3/8

Internal thread (details)

1/4 inch

Material (details)

Brass, nickel plated

Manufacturer part #

20804

Device temperature (max.)

150 °C

Max. operating pressure

60 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 584677 ICH 20804 Reducer Internal thread 1/4" External thread R3/8 1 pc(s)

More interesting products

(*All information is plus legal VAT)