• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN C00221008 Reducer Suitable for pipe diameter 10 mm, 8 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating medium

compressed air

Product type

Reducer

Suitable for pipe Ø

10 mm

8 mm

Tube diameter

10 mm

Material (details)

PBT

Manufacturer part #

C00221008

Min. device temperature

-20 °C

Device temperature (max.)

+50 °C

Max. operating pressure

10 bar

Documents & Downloads

Datasheet

Datasheet 581948 IMI NORGREN C00221008 Reducer Suitable for pipe diameter 10 mm, 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 581948 IMI NORGREN C00221008 Reducer Suitable for pipe diameter 10 mm, 8 mm 1 pc(s)

Description

Hints

Please pay attention to air quality at temperatures under 2 °C.

More interesting products

(*All information is plus legal VAT)