
Number
Total (1 m = € 0.46)
€ 26.99
-15 %
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
ICH PE 06 X 04/51 Pe-Tube 6 X 4 50M Black
- 50 m federal
- High resistance against acids
Technical specifications
- Factory colour
Black
- Manufacturer part #
PE 06 X 04/51
- Content
50 m
- Length
50 m
- Inside diameter
4 mm
- Material
Polyethylene (PE)
- Operating medium
Water
Compressed air
- Outside Ø
6 mm
- Max. operating pressure
13 bar
- Max. temperature
40 °C
- Min. temperature
-10 °C
- Product type
Air hose
Documents & Downloads
Datasheet
Datasheet 583394 ICH PE 06 X 04/51 Pe-Tube 6 X 4 50M Black
User & Safety Instructions
User & Safety Instructions 583394 ICH PE 06 X 04/51 Pe-Tube 6 X 4 50M Black
Description
PE-hoses are used as control lines in the control and measuring technology, in the laboratory equipment, in equipment, and container construction, as conveying lines in the food sector. Far-reaching impact strength and resistance to acids, alkalis, salt solutions are characteristic properties of PE.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 50 metre
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.98€ 28.48*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























