• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH PTFE 4 x 2 Ptfe-Tube 4 X 2 10M White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 4.40)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ICH PTFE 4 x 2 Ptfe-Tube 4 X 2 10M White

  • 10 m federal
  • For high temperatures.

Technical specifications

Product type

Air hose

Inside diameter

2 mm

Factory colour

White

Outside Ø

4 mm

Max. temperature

260 °C

Operating medium

Water

Compressed air

Material

PTFE

Content

10 m

Max. operating pressure

25 bar

Manufacturer part #

PTFE 4 x 2

Length

10 m

Min. temperature

-200 °C

Documents & Downloads

Datasheet

Datasheet 583456 ICH PTFE 4 x 2 Ptfe-Tube 4 X 2 10M White

User & Safety Instructions

User & Safety Instructions 583456 ICH PTFE 4 x 2 Ptfe-Tube 4 X 2 10M White

Information

Information 583456 ICH PTFE 4 x 2 Ptfe-Tube 4 X 2 10M White

Description

PTFE hoses are ideally suitable for high temperatures and have a high chemical resistance. This PTFE-pipes are mainly used in the automotive industry, aviation and space industry, pneumatics, hydraulics and food industry (FDA) as well as in the chemical and pharmaceutical industries.

This text is machine translated.

Features

  • Large temperature range
  • Resistant to chemicals
  • Excellent adhesion and anti-adhesion properties
  • Weatherproof
  • Not flammable
  • Excellent electrical properties
  • Low permeability
  • High tolerance by calibration.

Scope of delivery

  • 10 metres
  • This text is machine translated.

What kind of Pressure Hoses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)