• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH Straight piece 20006 External thread: R3/4, R3/4 Thread size: R3/4 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Straight piece

Thread size

R3/4

External thread

R3/4

R3/4

Manufacturer part #

20006

Type

Conical

Max. operating pressure

60 bar

Material

Brass

Material properties

nickel plated

Max. ambient temperature

150 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 584269 ICH Straight piece 20006 External thread: R3/4, R3/4 Thread size: R3/4 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)