• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH Straight piece 20505 Internal thread 1/4" External thread: 1/4" 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Straight piece

Internal thread

1/4"

External thread

1/4"

Manufacturer part #

20505

Max. operating pressure

60 bar

Material

Brass

Material properties

nickel plated

Max. ambient temperature

150 °C

Documents & Downloads

Datasheet

Datasheet 583556 ICH Straight piece 20505 Internal thread 1/4" External thread: 1/4" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 583556 ICH Straight piece 20505 Internal thread 1/4" External thread: 1/4" 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)