• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX 60913 M.2 SSD enclosure 2230, 2242, 2260, 2280 USB C® (USB 3.1 2nd gen)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 57.99
-43 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

icy BOX IB-1817MC-C31 enclosure for 1x M.2 NVMe & SATA SSD with USB Type C® connection

  • Has additional, patented heat sink and heat conduction pad inside

Technical specifications

Product type

M.2 SSD enclosure

HDD connection

M.2 PCIe NVMe

M.2 SATA

Compatible with

2230

2242

2260

2280

Supported HDD size (max.)

8 TB

Interfaces

USB C® (USB 3.1 2nd gen)

Transfer rate

10 GBit/s

Material

Aluminium

Factory colour

Grey

Width

40 mm

Height

15 mm

Depth

104 mm

Dim

(W x H x D) 40 x 15 x 104 mm

Weight

233 g

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520919 ICY BOX 60913 M.2 SSD enclosure 2230, 2242, 2260, 2280 USB C® (USB 3.1 2nd gen)

Description

More possibilities

This text is machine translated.

Features

  • M-Key socket for 22x 30/42/60/80 mm

Scope of delivery

  • IB-1817MC-C31 (drive not included)
  • Type-C® to Type-C® cable (20 cm)
  • Type-C® to Type-A cable (20 cm)
  • Silicon heat conductive pad
  • Heat Sinks
  • Tool for write protection switch
  • Screwdrivers
  • Set of screws
  • Quick installation guide

Hints

Supports Windows®, MacOS®

System requirements

  • A free USB 3.1 (Gen 2) Type C® or Type A port on your host computer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.48€ 39.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)