• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-AC602a Schutzgehäuse für 3,5" Festplatten 3.5" hard disk storage box

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raid Sonic ICY BOX IB-AC 602 a protective casing for 3.5" hard disks

  • Fall protection • reduces the risk of drop damage of the hard disk.
  • Dust protection • The storage of the hard disk in the housing protects against dust penetration.
  • Splash-water protection • the hard disk is on the box next liquids protected.
  • Stackable • stack them in the boxes secured hard disks and save space.

Technical specifications

Product type

3.5" hard disk storage box

Suitable for hard drive sizes (HDD/SSD)

3.5 inch

Max. hard drive height

26 mm

Material

Solid plastic

Weight

728 g

Width

120 mm

Height

164 mm

Depth

37 mm

Content

1 pc(s)

Dim

(W x H x D) 120 x 164 x 37 mm

No. of 3.5" HDDs

1 x

Features

shockproof

waterproof

dust resistant

Factory colour

Transparent

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1886653 ICY BOX IB-AC602a Schutzgehäuse für 3,5" Festplatten 3.5" hard disk storage box

Description

All round protection
Protect your data during transport against dust and splash camber, damage. A simple protection with a huge effect!

Fall protection
Reduces the risk of camber and transport damage such as scratches on the hard disk.

Dust and splash-water protection
The hard disk is on the box next liquids protected.

Stackable
Stack them in the boxes secured hard disks and save space.

This text is machine translated.

Scope of delivery

  • Protective housing for 3.5" hard drives.

More interesting products

(*All information is plus legal VAT)