• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-AC628 Transportkoffer für 10x 3,5" (8,89cm) Festplatten Hard drive storage box

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

ICY BOX IB-AC628 protective case for 2.5" and 3.5" hard disks

  • Protection against shock, dust, liquid splashes, static charge
  • For 10x 2.5" or 3.5" hard disks and SSD
  • Variable dividers

Technical specifications

Product type

Hard drive storage box

Suitable for hard drive sizes (HDD/SSD)

3.5 inch

Material

Aluminium

Weight

2095 g

Width

290 mm

Height

255 mm

Depth

290 mm

Content

1 pc(s)

Dim

(W x H x D) 290 x 255 x 290 mm

No. of 3.5" HDDs

10 x

Factory colour

Aluminium

Wireless charging

No

Product type description

Gehäuse

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2112706 ICY BOX IB-AC628 Transportkoffer für 10x 3,5" (8,89cm) Festplatten Hard drive storage box

Description

Big-style protection
During transport, 3.5" and 2.5" hard disks are protected against shock, dust, liquid splashes and static charge. Even in stationary use, the suitcase makes sense: It keeps order.

This text is machine translated.

Scope of delivery

  • Case.

More interesting products

(*All information is plus legal VAT)