• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-M2HS-701, Kühlkörperset für M.2 2280 SSD, für PC/PS5, Aluminium, 5 mm dick M.2 SSD cooler

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

M.2 SSD cooler

Weight

65 g

Width

21 mm

Height

5 mm

Length

70 mm

Factory colour

Black

Dim

(L x W x H) 70 x 21 x 5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841581 ICY BOX IB-M2HS-701, Kühlkörperset für M.2 2280 SSD, für PC/PS5, Aluminium, 5 mm dick M.2 SSD cooler

Description

Features

  • Type: Heat sink/radiator. Width 21 mmDepth: 70 mmHeight 5 mm. Product color: Black
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)