• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jonsbo M.2 SSD M.2 SSD cooler

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

M.2 SSD passive cooler - gray

  • Effective M.2 passive cooler for NVMe SSDs
  • Incl. 2x heat conductive pads
  • For 2280 M.2 SSDs
  • This text is machine translated.

Technical specifications

Product type

M.2 SSD cooler

Weight

150 g

Width

23.2 mm

Height

17.4 mm

Length

76.3 mm

Factory colour

Grey

Dim

(L x W x H) 76.3 x 23.2 x 17.4 mm

Content

1 pc(s)

Wireless charging

Yes

UKCA

not relevant

Description

Features

  • Dimensions: 76.3 x 23.2 x 17.4 (L x W x H)
  • Color: Gray
  • Compatibility:
  • All one-sided M.2 NVMe SSDs (22 mm wide & 80 mm long)
  • M.2 (NGFF) connector must have a height of 4.2 mm