• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-MS103-W, Monitorständer mit Wandhalterung für einen Monitor bis zu 32" Monitor wall mount 1 Display(s) 81,3 c

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Monitor armWith wall bracket for a monitor

  • Supports VESA standards up toSuitable for displays sized (range): 81,3 cm (32")Load capacity (max.) 9 kg

Technical specifications

  • Wall bracket
Product type

Monitor wall mount

Suitable for

81,3 cm (32")

Add-on displays

1 Display(s)

No

Max. load capacity

9 kg

No

100 x 100 mm

Width

380 mm

Height

95 mm

Depth

170 mm

Factory colour

Black

Weight

1740 g

Dim

(W x H x D) 380 x 95 x 170 mm

Suitable for

81,3 cm (32")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740227 ICY BOX IB-MS103-W, Monitorständer mit Wandhalterung für einen Monitor bis zu 32" Monitor wall mount 1 Display(s) 81,3 c

Description

Wall mounting
Upgrading your modern workplace with a wall-mounted monitor stand can significantly improve your daily workflow. It breaks the workplace and creates a more spacious atmosphere. Moreover, it offers ergonomic comfort and promotes a better posture, so that the working becomes more pleasant.
Ideal ergonomic furnishing
An ergonomic monitor holder increases the comfort considerably and promotes a better posture, because you can set your screen to the perfect height and angle. This positioning relieves the neck, shoulders and eyes, and WAS leads to less discomfort and fatigue during long working hours.
Organize your workspace
Cable management is the key to a clean and organized workspace. Our IB-MS103-W is the perfect solution to get order in your cables. Reduce the risk of cable clutter, pitfalls, and wear. This significantly improves the aesthetics of your workplace.

This text is machine translated.

Scope of delivery

  • IB-MS103-W, hex key, screw set,
  • Quick installation guide

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)