• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX Laptop docking station IB-DK2880-C41, DockingStation USB4® Type-C® auf 2x HDMI®

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ICY BOX 61029 Laptop docking station

  • Connection A (or inputs): HDMI plug
  • Connecton B (or outputs): HDMI plug
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

  • 2 x HDMI - 1GbE - 100 Watt
Product type

Laptop docking station

Type A

HDMI plug

Type B

HDMI plug

Cable length

0 cm

Factory colour

Multicolour

Width

190 mm

Height

25 mm

Depth

90 mm

Weight

510 g

Dim

(W x H x D) 190 x 25 x 90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739623 ICY BOX Laptop docking station IB-DK2880-C41, DockingStation USB4® Type-C® auf 2x HDMI®

Description

Experience elegance, functionality and performance in a single device. Its modern design and a casing made of high quality aluminum
Make the IB-DK2880-C41 not only a technical masterpiece, but also an eye-catcher. With its ten ports
This docking station versatile connectivity for all your favorite devices as well as for up to two additional 8K displays. Simply plug and
Benefit from super-fast data transfer, charging and connection.

This text is machine translated.

Features

  • ICY BOX IB-DK2880-C41 - Docking station - USB-C - 2 x HDMI - 1GbE
  • Product Type : Docking Station
  • Docking Interface : USB-C.
  • Video interfaces : 2 x HDMI
  • Colour : black, gray
  • Network : Gigabit Ethernet
  • Power Supply : 100-240 V AC (50/60 Hz) 100 watts Power

Scope of delivery

  • 1X IB-DK2880-C41
  • 1x USB Type-C® to Type-C® cable
  • 1x external power supply
  • 1x power cable (EU)
  • 1x user manual

System requirements

  • Host computer with Thunderbolt™ 4, Thunderbolt™ 3, USB4® or USB Type-C®;
    DisplayPort™ Alt Mode and Power Delivery support required;
    Thunderbolt™ 4, USB4® is required to achieve 8K resolutions;
    Also supports other USB 3.2 host computers and lower-resolution monitors/displays;
    Plug & Play, driver installation is not necessary