• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX Laptop docking station IB-DK4050-CPD, 12 in 1 USB Type-C® Notebook DockingStation 2x HDMI 4K60Hz, 1x DP

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ICY BOX 60718 Laptop docking station

  • Connection A (or inputs): USB
  • Connecton B (or outputs): USB
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

  • 2 x HDMI, DP
Product type

Laptop docking station

Type A

USB

Type B

USB

Cable length

0 cm

Factory colour

Black

Width

65 mm

Height

17 mm

Depth

127 mm

Weight

217 g

Dim

(W x H x D) 65 x 17 x 127 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3738832 ICY BOX Laptop docking station IB-DK4050-CPD, 12 in 1 USB Type-C® Notebook DockingStation 2x HDMI 4K60Hz, 1x DP

User & Safety Instructions

User & Safety Instructions 3738832 ICY BOX Laptop docking station IB-DK4050-CPD, 12 in 1 USB Type-C® Notebook DockingStation 2x HDMI 4K60Hz, 1x DP

Description

Small plug, huge variety
Docking stations not only offer users the possibility to quickly get a connection via a single cable
Moving work environment to another, they can also add additional features to notebooks and
Provide possibilities, especially when manufacturers increasingly design over the function
described.
Looks good and gives you performance
The perfect symbiosis of stylish appearance, latest technology and compact size.
The high-quality aluminum housing gives you easy access to the most important extension connectors.
This docking station provides a versatile accessory for your home or
Office space is a perfect addition.
Full in picture
Three video interfaces are available, which enable you to connect HDMI® and
Display Port™ 1.4 displays.

This text is machine translated.

Features

  • ICY BOX IB-DK4050-CPD - docking station - USB-C - 2 x HDMI, DP
  • Product Type : Docking Station
  • Docking Interface : USB-C.
  • Video interfaces : 2 x HDMI, DP
  • Dimensions (width x depth x height): 35.5 cm x 6.5 cm x 1.7 cm
  • Weight: 136 g
  • Color : black, anthracite
  • Power supply : power provided

Scope of delivery

  • IB-DK4050-CPD, MANUAL

System requirements

  • Host computer with free USB Type-C™ interface (for full functionality
    The USB Type-C™ connection used must be USB Power delivery and the
    DisplayPort™ Alt Mode or Thunderbolt 3™ support)
    Note: The docking station can also be used on host computers with a USB Type-C™ interface
    WITHOUT Power delivery support (DisplayPort™ Alt Mode will continue to be used
    required). In this case, the notebook CANNOT use the Type-C™ interface
    To the correct power supply.
    HDMI® and DisplayPort™ monitors with appropriate connection cables (if additional
    External monitors are to be used)
    4K-enabled monitors to achieve the full resolution of 3840 x 2160@30/60 Hz
    (DP™ 1.4).
    To reach the supported resolutions Maximum, your host computer must have at least
    DisplayPort™ 1.4 via DiplayPort™ Alt Mode.
    Supported operating systems: Windows®, MacOS®**
    ** Note: Under MacOS®, dual and triple output are only with each other
    Mirrored monitors possible, SST (Single Stream Protocol).