
1/3
Monitor desk mount
81,3 cm (32")
1 Display(s)
Height-adjustable
2-in-1 fastener
No
9 kg
No
100 x 100 mm
75 x 75 mm
390 mm
110 mm
170 mm
Grey
Silver
Aluminium
Plastic
Steel
2.16 kg
(W x H x D) 390 x 110 x 170 mm
81,3 cm (32")
1
yes
yes
1 Stück(e)
8 Stück(e)
yes
yes
yes
8 cm
4.5 cm
yes
2.77 kg
-180 - 180°
yes
User & Safety Instructions 3811936 ICY BOX Monitor desk mount 1 Display(s) 81,3 cm (32") Grey, Silver Height-adjustable
The necessary accessories are required to use the article as described.