• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX USB hub

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ICY BOX 60304 USB hub

  • Connection A (or inputs): USB-A, Jack plug 3.5 mm
  • Connecton B (or outputs): USB-A, Jack socket 3.5 mm
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

USB hub

Type A

USB-A

Jack plug 3.5 mm

Type B

USB-A

Jack socket 3.5 mm

Suitable for

Universal

Cable length

1.2 m

Factory colour

Black

Width

68 mm

Height

70 mm

Depth

69 mm

Weight

156 g

Dim

(W x H x D) 68 x 70 x 69 mm

Version

Adapter

Design height

70 mm

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Cable use

USB

Interfaces (output)

Audio 2.0 (3.5 mm jack)

USB A (USB 3.1 1st gen)

USB A (USB 3.1 1st gen)

Port

3 ports

Power supply (LOV)

via USB

Supported memory cards

microSD

SD

Connection type

USB

No. of outputs

3 x

Transfer rate

5 GBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841570 ICY BOX USB hub

Description

Makes the computer more contact-friendlyThe IB-HUB1404A offers two USB 3.0 Type-A connections, in order to connect a lot of devices. The SD/microSD card reader and the audio in/out sockets round off the versatility and as an absolute highlight is a USB Type-C™ connection, with which even the latest peripherals can be connected.Quick reading, quick chargingAll USB ports support USB 3.0 bandwidth and thus transfer rates of up to 5 Gbit/s. On the other hand, the hub is also connected to a PC or laptop via USB 3.0 and audio in/out plugs.Modest helperOften one buys advantages through new disadvantages, not here! Apart from the additional USB ports, card reader and audio connections, the cable routing can also be used normally. Even when the cover is used to protect the connections.

This text is machine translated.

Features

  • Hub interfaces: 3.5 mmUSB 3.2 1 1 1st Gen (3.1 Gen) type AUSB 3.2 Gen 1 (3.1 Gen 1) Type CCompatible memory cards: MicroSD (TransFlash)SD Data transfer rate 5000 Mbit/s.Product color: BlackHousing material: Plastic. USB power supply typeOutput voltage 5 V. Width 68 mmDepth: 69 mmHeight 70 mm. Quantity per pack: 1 pieces(s)Package width 102 mmPackaging depth 200 mm