
1/6
6 x 2.5" SAS/SATA SSD/HDD & Ultra Slim ODD backplane module for 1x 5.25" installation slot
Host interface : 7 x SATA 7 pin
Power connection : 2 x SATA 15 pin power connection
5.25" HDD caddy
Metal
ToughArmor
1 pc(s)
771 g
146 mm
41.3 mm
154 mm
Multicolour
400 mm
No
yes
User & Safety Instructions 1991073 ICY DOCK ToughArmor 5.25" HDD caddy