• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Office 67160000 Corn cob fork Working width 32 cm w/o handle

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color: gold
  • Tines: 6
Product type

Corn cob fork

Features

w/o handle

Working width

32 cm

Dim

(L x W) 37 cm x 32 cm

Length

37 cm

Width

32 cm

Material (bristles)

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380864 Ideal Office 67160000 Corn cob fork Working width 32 cm w/o handle

Description

Ideal
Corn fork
Color: gold
With 6 tines
Without handle

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.