
Technical specifications
- Sheet Power: Automatic up to 150, manual up to 8 (A4, 80 g/m²)
- P-4, T-4, E-3 SAFETY CLASS
- Volume 26 l of cut material container
- Power: 276 watts
- Product type
Document shredder
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 10 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
150 sheet
- Collector
21 l
- Also shreds
Paper clips
Credit cards
- Cutting speed
1.8 m/min
- Width
360 mm
- Height
548 mm
- Depth
235 mm
- Weight
10.1 kg
- Factory colour
White
- Operating voltage
PSU
- Dim
(W x H x D) 360 x 548 x 235 mm
Documents & Downloads
Datasheet
Datasheet 3593791 Ideal Office Shredcat 8291 CC Document shredder 150 sheet Particle cut 4 x 10 mm P-4 21 l Also shreds Paper clips, Credi
User & Safety Instructions
User & Safety Instructions 3593791 Ideal Office Shredcat 8291 CC Document shredder 150 sheet Particle cut 4 x 10 mm P-4 21 l Also shreds Paper clips, Credi
Description
With safety level P-4 and particle cut (4 x 10 mm), the document shredder fulfills the requirements of the GDPR, Ideal for sensitive documents such as contracts or customer data. A multi-colored LED informs about the operation status. Push buttons are used to control functions such as start, stop and reverse.
Quiet operation makes the Shredcat 8291 perfect for low-noise office environments, while the 21 liter cut material container with a viewing window facilitates level control. The automatic switch-off at full container ensures safety and efficiency. Thanks to adjustable casters, the device is mobile and can be positioned flexibly.
The Shredcat 8291 offers high quality, reliability and durability – the ideal solution for modern offices with high requirements of comfort and data protection.
Intuitive controls at a glance.
Push buttons for start, stop and reverse operation for simple and comfortable operation. A multi-colored LED supplements this with color codes, which indicate the operating status. A good combination for maximum control and a smooth workflow.
Full control.
The removable crop container with a large viewing window provides for an easy level control. Thanks to the integrated automatic switch-off the device stops automatically when the container is full. This sophisticated function enables convenient, clean and efficient emptying.
Security at the Hohem level.
The comprehensive security package provides maximum protection during operation. Intrusion protection prevents injury while the unit shuts down automatically as soon as the auto feed door is opened or the tank is removed. These sophisticated security features ensure trouble-free and reliable use.
Paper stack? Simply done!
The Shredcat car feed document shredders are easier than ever. Simply place a whole stack of paper – the rest runs automatically and reliably. Without additional waiting time and without further handgrips. For safe, efficient working, which saves time and convinces.
Automatic for maximum efficiency.
The start-/stop-automatic with light barrier makes shredding easy and safe: The device starts automatically with paper feed and stops, as soon as no paper is detected. This smart function simplifies operation, saves valuable time and reduces energy consumption at the same time.
In and out.
The precise mechanism pulls paper cleanly and processes it reliably - without jams and without interruptions. Even staples and cards are shredded securely. For smooth, safe and efficient workflows in daily use.
Mobile and versatile.
Shapely steering wheels enable the highest mobility. Thanks to the smooth rollers the device is easily movable into different rooms. A well thought out and practical solution that combines functionality and flexibility in everyday office life.
Quality that sets new standards.
Manufactured according to the strict quality standards of Ideal, this document shredder impresses with long life, simple operation and outstanding performance. The ideal solution for offices, companies, authorities and institutions, which place emphasis on reliable technology, efficient processes and highest quality.
This text is machine translated.













































