
Highlights & Details
Document shredder ShredMATIC 150 Particle cut 4 x 12 mm 24 l
- Intelligent Auto-feed document shredder with automatic paper feed for use on the desk
- Oil and maintenance-free operation
- Autofeed function destroys up to 150 sheets (80 g/m²) in one load
Technical specifications
- Product type
Document shredder
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 12 mm
- Cutting width (max.)
4 mm
- No. of pages (max.)
150 sheet
- Collector
24 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
2.5 m/min
- Width
369 mm
- Height
578 mm
- Depth
287 mm
- Weight
13 kg
- Factory colour
Multicolour
- Dim
(W x H x D) 369 x 578 x 287 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3439243 Dahle ShredMATIC 150 Document shredder 150 sheet Particle cut 4 x 12 mm P-4 24 l Also shreds Paper clips, Staples, Credi
User & Safety Instructions
User & Safety Instructions 3439243 Dahle ShredMATIC 150 Document shredder 150 sheet Particle cut 4 x 12 mm P-4 24 l Also shreds Paper clips, Staples, Credi
Description
Experience effortless and secure document destruction with the Dahle ShredMATIC 150. This innovative shredder was designed both for the private as well as also for the normal office area.
This text is machine translated.













































