
Number
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
14-day return policy included
Highlights & Details
Leitz IQ small office 50 Automatic document shredder, P4.50 sheets, quiet (dBA) ,10 min continuous operation, 20L(8035)
- 3 minutes of continuous operation - Ideal for use in the home office
- LED warning light indicates overheating and paper overload
- Anti-paper jam technology for continuous shredding
- Simple shredding thanks to automatic Start-Stop-Function
- 15 liter waste container with sight glass as level indicator
Technical specifications
- Tank capacity: 20 l (150 sheets)
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 28 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
6 sheet
- Collector
20 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
1.8 m/min
- Noise emission (max.)
55 dB
- Width
430 mm
- Height
264 mm
- Depth
407 mm
- Weight
11.6 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 430 x 264 x 407 mm
- Safety level
4
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220355 Leitz IQ Autofeed Small Office 50 P4 Document shredder 6 sheet Particle cut 4 x 28 mm P-4 20 l Also shreds Paper clips,
Description
The Leitz IQ auto-feed small office paper shredder (80350000) offers high security (P-4), quiet operation (58 dB) and an anti-paper jam technology. It shredders up to 80 pages automatically and has a 25-liter waste container. Ideal for everyday use in small offices
This text is machine translated.
This text is machine translated.
Features
- Document shredder supports compliance with the GDPR, use of Leitz oil sheets (80070000)
Scope of delivery
- Device, operating instructions



































