
Highlights & Details
Document shredder shredstar X10 Particle cut 4.5 x 30 mm 20 l
- Professional data protection at the workplace
- CDs, DVDs, credit and debit cards can also be easily destroyed with a separate collection container
- High safety level P-4 thanks to particle cut with only 4.5 x 30 mm large cut sections
- Automatic start/stop function
- Viewing window for level control
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4.5 x 30 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
10 sheet
- Collector
20 l
- Also shreds
CDs
DVDs
Staples
Paper clips
Credit cards
- Cutting speed
2.5 m/min
- Noise emission (max.)
58 dB
- Width
345 mm
- Height
445 mm
- Depth
245 mm
- Weight
6.2 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(L x W x H) 30 x 345 x 445 mm
- Length
30 mm
- Clip colour
White-silver
- Container colour
White-silver
- Barrel colour
White-silver
- Ink colour
White-silver
- Product type description
shredstar X10
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1676559 HSM shredstar X10 Document shredder 10 sheet Particle cut 4.5 x 30 mm P-4 20 l Also shreds CDs, DVDs, Staples, Paper cli
User & Safety Instructions
User & Safety Instructions 1676559 HSM shredstar X10 Document shredder 10 sheet Particle cut 4.5 x 30 mm P-4 20 l Also shreds CDs, DVDs, Staples, Paper cli
Description
Professional Data protection at the workplace. This comfortable home office shredder with particle cut and a separate CD-header schreddert safe files and CDs/DVDs.
LED display
LED display shows the operating status of the device: Power, paper jam, overheating, recycle bin is full.
Automatic Start/Stop
An integrated light barrier, the device automatically starts and stops automatically after the shredding.
Low-noise fan
The low-noise operation mode minimizes the noise at the workplace.
Separate CD-Header
The separate CD-header can be CDs and DVDs, credit and store cards simply destroyed. In a separate CD-collection container, the prot redd, material and can be disposed of separately varieties pure.
Anti-paper jam function
Automatic reverse removes paper jam and provides a smooth operation.
Effortless emptying
To empty the collection container, the upper part of the housing can be removed easily.
Viewing window for level control
Through the window is the level of the collection container can be viewed at any time.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 166.98*
What kind of Paper & CD Shredders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































