• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek MO-BS-PCSS PCB connector (L x W x H) 17 x 6 x 6 mm 1 pc(s)

Product type
PCB connector
Width
6 mm
Height
6 mm
Length
17 mm
Weight
1 g
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

PCB connector

Width

6 mm

Height

6 mm

Length

17 mm

Weight

1 g

Type

MO-BS-PCSS

Dim

(L x W x H) 17 x 6 x 6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309500 Ideal Tek MO-BS-PCSS PCB connector (L x W x H) 17 x 6 x 6 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)