• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec FT1A-H12RC FT1A-H12RC PLC controller 230 V AC

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smart axis control

  • Control systems for different applications
  • Available as a pro version with display or as a Lite Version without display

Technical specifications

Product type

PLC controller

Manufacturer part #

FT1A-H12RC

Operating voltage

230 V AC

Type

FT1A-H12RC

No. of outputs (max.)

4

No. of inputs (max.)

8

No. of relay outputs (max.)

4

No. of digital inputs (max.)

8

Operating voltage

100 - 240 V AC

Max. operating voltage

240 V AC

Min. operating voltage

100 V AC

Display

Yes

Real-time clock

Yes

Fitting type (details)

Din rail or direct mounting

Program memory

12 kB

Interfaces

USB

IP20

Series

FT1A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1082948 Idec FT1A-H12RC FT1A-H12RC PLC controller 230 V AC

Information

Information 1082948 Idec FT1A-H12RC FT1A-H12RC PLC controller 230 V AC

Description

Compact, easy to use controls. Independent dual axes, high-speed counter and interrupt input is available. Equipped with LCD, HMI functions such as messages, monitoring and parameters can be easily changed. Status monitoring and maintenance are possible, in order to improve productivity. 10-A relay output for direct connection of small motors and solenoid valves. No additional circuit is necessary, in order to connect a relay. That means less cabling. Supports positioning control with four single-phase (100 kHz) or a single-phase (100 kHz)/two-phase (50 kHz) high-speed counter input. Ideal for the simple positioning or motor control with a rotary encoder. Fitted with 6 interrupt-, pulse and frequency inputs. Independent Dual-axis control is effected by means of two pulse outputs. Location values can easily
For the exact positioning control (trapezoid) can be defined. Data can be SD-memory card or transferred. The stored data can be read via Ethernet. Up to 64 data registers can be stored at the same time. Up to 4 data per second can be stored (depending on the program processing speed). User programs can be easily read or write, which makes the work effort is reduced. If a memory module in the smart axis is installed, the user program saved in the module.

This text is machine translated.

Features

  • Fast processing speed
  • Large program memory
  • High-speed counter
  • High-speed output
  • Simple storage of the log data.

Hints

USB mini-B port for maintenance!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 469.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)