• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IE-FC-DIP-BP Weidmüller Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Switchboard cabinet mount
Dim
(W x H) 116.5 mm x 18.5 mm
Manufacturer part #
2004890000
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: plastic
Packaging type

Piece

Product type

Switchboard cabinet mount

Dim

(W x H) 116.5 mm x 18.5 mm

Manufacturer part #

2004890000

Content

1 pc(s)

Width

116.5 mm

Height

18.5 mm

Max. temperature

+70 °C

Min. temperature

-40 °C

Type

IE-FC-DIP-BP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2543981 IE-FC-DIP-BP Weidmüller Content: 1 pc(s)